The RCA CA3080 is a commercial operational amplifier with a maximum operating temperature of 70°C and a supply voltage of 15V. It has a maximum supply current of 1.2mA and a maximum input offset voltage of 6mV. The amplifier is available in an 8-pin CAN8 package and features frequency compensation. It is suitable for use in a variety of applications, including audio and medical equipment.
RCA CA3080 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 1.2 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 6000 |
| Architecture | TRANSCONDUCTANCE |
| Bias Current-Max (IIB) @25C | 5 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for RCA CA3080 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.