The CA3080S is a commercial operational amplifier from RCA with a maximum operating temperature of 70 degrees Celsius. It features a supply voltage of 15V and a maximum supply current of 1.2mA. The device has 8 terminals and is available in an 8-pin TO-5 DIL package. The operational amplifier operates within a temperature range of 0 to 70 degrees Celsius and has a maximum input offset voltage of 6000 microvolts.
RCA CA3080S technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 1.2 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 6000 |
| Architecture | TRANSCONDUCTANCE |
| Bias Current-Max (IIB) @25C | 5 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for RCA CA3080S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.