The CA3102E is a dual operational amplifier from RCA, featuring a 12V supply voltage and a temperature grade of MILITARY, suitable for operation between -55°C and 125°C. It has 14 terminals and is packaged in a DIP-14 package. The amplifier type is operational amplifier.
RCA CA3102E technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Pin Count | 14 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 12 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for RCA CA3102E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.