Operational Amplifier, 1 Func, 5000uV Offset-Max, PDIP8,
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 8 |
| Input Offset Voltage-Max | 5000 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.00003 |
| Frequency Compensation | NO |
| Low-Offset | NO |
| Voltage Gain-Min | 50000 |
| Low-Bias | YES |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |