The CA3130AS is a single operational amplifier with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a maximum supply current of 15mA and a maximum supply voltage of 8V. The amplifier has a voltage gain of at least 50,000 and a low-bias current of 0.00003mA at 25 degrees Celsius. It is available in a TO-5 package with 8 pins and a DIL mounting style.
RCA CA3130AS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 8 |
| Input Offset Voltage-Max | 5000 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.00003 |
| Frequency Compensation | NO |
| Low-Offset | NO |
| Voltage Gain-Min | 50000 |
| Low-Bias | YES |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.