The RCA CA3130AT is an 8-pin military-grade operational amplifier with a maximum operating temperature of 125°C. It has a minimum operating temperature of -55°C and a supply voltage limit of 8V. The amplifier has a maximum supply current of 15mA and a maximum input offset voltage of 5mV. It is available in a 8-pin package with a bottom terminal position and is suitable for use in high-temperature applications.
RCA CA3130AT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 8 |
| Input Offset Voltage-Max | 5000 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.00003 |
| Frequency Compensation | NO |
| Low-Offset | NO |
| Voltage Gain-Min | 50000 |
| Low-Bias | YES |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.