The CA3130T is an 8-pin military-grade operational amplifier from RCA, featuring a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a supply current of up to 15mA and a supply voltage limit of 8V. The amplifier has a voltage gain of at least 50,000 and a low-bias current of 0.00005mA. It is available in a CAN8 package type.
RCA CA3130T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 8 |
| Input Offset Voltage-Max | 15000 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.00005 |
| Frequency Compensation | NO |
| Low-Offset | NO |
| Voltage Gain-Min | 50000 |
| Low-Bias | YES |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.