The CA3140AE is a dual operational amplifier from RCA, featuring a voltage-feedback architecture and a temperature grade of MILITARY. It has a maximum supply voltage limit of 18V and a minimum operating temperature of -55°C. The amplifier type is operational amplifier, and it has a maximum supply current of 6mA. The device is available in an 8-pin PDIP package and has a frequency compensation feature. It also has a low-bias current of 0.00004mA at 25°C.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 6 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 5000 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.00004 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Voltage Gain-Min | 20000 |
| Low-Bias | YES |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |