The RCA CA3140ATX is a military-grade operational amplifier with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a supply voltage limit of 18V and a maximum supply current of 6mA. The amplifier has a voltage gain of at least 20,000 and a low-bias current of 0.00004mA at 25°C. It is available in an 8-pin O-MBCY-W8 package with terminals positioned on the bottom. The device is designed for use in applications where high reliability and stability are required.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 6 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 5000 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.00004 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Voltage Gain-Min | 20000 |
| Low-Bias | YES |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |