Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Temperature Grade | OTHER |
| Logic IC Type | PRESCALER |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |