The RCA CA3193AS is an 8-pin TO-5 DIL operational amplifier with a nominal supply voltage of 15V and a maximum supply current of 3.5mA. It has a minimum operating temperature of -25°C and a maximum operating temperature of 85°C. The amplifier has a voltage gain of at least 320,000 and a maximum input offset voltage of 380mV. It is a voltage-feedback amplifier with frequency compensation and low offset capabilities.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 3.5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 380 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.02 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Voltage Gain-Min | 320000 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |