
CMOS integrated circuit from the 4000-series logic family, introduced in the late 1960s/early 1970s. It features dual 3-input NOR gates and one inverter gate (14-pin DIP), designed for low-power, high-noise-immunity applications. The "B" series designation signifies it supports a wide voltage range of 3V to 18V
Sign in to ask questions about the RCA CD4000BE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
RCA CD4000BE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Temperature Grade | INDUSTRIAL |
| Schmitt Trigger | NO |
| Logic Function | Dual 3-input NOR Gate + Inverter |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for RCA CD4000BE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.