The CD4001AD is a 14-pin dual in-line package (DIP) NOR gate integrated circuit from RCA. It operates over a temperature range of -55°C to 125°C and has a propagation delay of 95ns at nominal supply voltage. The device has a maximum output current of 0.5mA and a load capacitance of 15pF. It is designed for use in military-grade applications and is compatible with 5V to 12V supply voltages.
Sign in to ask questions about the RCA CD4001AD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
RCA CD4001AD technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T14 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 12 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | NOR GATE |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 120 |
| Max I(ol) | 0.0005 |
| Prop. Delay@Nom-Sup | 95 |
| Load Capacitance | 15 |
| Number of Inputs | 2 |
| Schmitt Trigger | NO |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for RCA CD4001AD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.