Sign in to ask questions about the RCA CD4002AE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
RCA CD4002AE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Temperature Grade | INDUSTRIAL |
| Logic IC Type | NOR GATE |
| Max I(ol) | 0.00035 |
| Prop. Delay@Nom-Sup | 120 |
| Load Capacitance | 15 |
| Schmitt Trigger | NO |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for RCA CD4002AE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.