The CD4009UBD/3 is a 16-terminal dual inverter logic IC from RCA, featuring a MILITARY temperature grade and a JEDEC package code of R-XDIP-T16. This device is designed for operation over a temperature range of -55°C to 125°C and meets the screening level of MIL-STD-883 Class B (Modified). With a terminal position of DUAL, this IC is suitable for a variety of applications requiring high-reliability logic functions.
Checking distributor stock and pricing after the page loads.
RCA CD4009UBD/3 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T16 |
| Temperature Grade | MILITARY |
| Logic IC Type | INVERTER |
| Schmitt Trigger | NO |
| Screening Level | MIL-STD-883 Class B (Modified) |
| RoHS | No |
| REACH | unknown |
| Military Spec | True |