The RCA CD40106BF/3 is a dual inverter logic IC with 14 terminals and a military temperature grade. It has a propagation delay of 280ps and features Schmitt trigger action. The device is packaged in a 14-pin DIP package and is suitable for operation over the -55 to 125°C temperature range. The CD40106BF/3 meets the screening level of MIL-STD-883 Class B (Modified).
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T14 |
| Temperature Grade | MILITARY |
| Logic IC Type | INVERTER |
| Prop. Delay@Nom-Sup | 280 |
| Schmitt Trigger | YES |
| Screening Level | MIL-STD-883 Class B (Modified) |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |