RCA CD4011AD/3 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T14 |
| Temperature Grade | MILITARY |
| Logic IC Type | NAND GATE |
| Max I(ol) | 0.00031 |
| Prop. Delay@Nom-Sup | 75 |
| Load Capacitance | 15 |
| Schmitt Trigger | NO |
| Screening Level | MIL-STD-883 Class B (Modified) |
| RoHS | No |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.