The RCA CD4011AF is a military-grade NAND gate IC with 14 terminals in a dual terminal position. It operates within a temperature range of -55°C to 125°C and has a maximum output current of 0.31mA. The device features a load capacitance of 15pF and a propagation delay of 75ns. The CD4011AF is packaged in a 14-pin R-XDIP-T14 package and is suitable for use in logic IC applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the RCA CD4011AF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
RCA CD4011AF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T14 |
| Temperature Grade | MILITARY |
| Logic IC Type | NAND GATE |
| Max I(ol) | 0.00031 |
| Prop. Delay@Nom-Sup | 75 |
| Load Capacitance | 15 |
| Schmitt Trigger | NO |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for RCA CD4011AF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.