The RCA CD4011AF/3 is a military-grade NAND gate logic IC with 14 terminals in a 14-pin R-XDIP-T14 package. It operates over a temperature range of -55°C to 125°C and meets the screening requirements of MIL-STD-883 Class B (Modified). This device has a maximum propagation delay of 75 ns and a maximum output current of 0.31 mA. The IC does not feature Schmitt trigger inputs and has a load capacitance of 15 pF.
Checking distributor stock and pricing after the page loads.
RCA CD4011AF/3 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T14 |
| Temperature Grade | MILITARY |
| Logic IC Type | NAND GATE |
| Max I(ol) | 0.00031 |
| Prop. Delay@Nom-Sup | 75 |
| Load Capacitance | 15 |
| Schmitt Trigger | NO |
| Screening Level | MIL-STD-883 Class B (Modified) |
| RoHS | No |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.