The RCA CD4013AE is a dual D flip-flop logic IC with 14 terminals. It operates over an industrial temperature range of -40°C to 85°C. This device features a positive edge trigger type and a maximum frequency of 1 MHz. The load capacitance is 15 pF, and the maximum output current is 0.35 mA.
RCA CD4013AE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Logic IC Type | D FLIP-FLOP |
| Max I(ol) | 0.00035 |
| Load Capacitance | 15 |
| Trigger Type | POSITIVE EDGE |
| Max Frequency@Nom-Sup | 1000000 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for RCA CD4013AE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.