D Flip-Flop, 2-Func, Positive Edge Triggered, CMOS, CDIP14
RCA CD4013BD/3 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T14 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Logic IC Type | D FLIP-FLOP |
| Prop. Delay@Nom-Sup | 400 |
| Screening Level | MIL-STD-883 Class B (Modified) |
| Trigger Type | POSITIVE EDGE |
| RoHS | No |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.