D Flip-Flop, 2-Func, Positive Edge Triggered, CMOS, PDIP14,
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Logic IC Type | D FLIP-FLOP |
| Prop. Delay@Nom-Sup | 400 |
| Trigger Type | POSITIVE EDGE |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |