The CD4013BFX is a dual D flip-flop IC from RCA, featuring a 14-pin DIP package and a military temperature grade. It operates within a temperature range of -55°C to 125°C and has a propagation delay of 400 units at nominal supply conditions. This device is designed for use in logic circuits and is suitable for applications requiring positive edge triggering.
RCA CD4013BFX technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T14 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Logic IC Type | D FLIP-FLOP |
| Prop. Delay@Nom-Sup | 400 |
| Trigger Type | POSITIVE EDGE |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for RCA CD4013BFX to view detailed technical specifications.
No datasheet is available for this part.