The CD4015BD/3 is a dual 4-bit shift register from RCA, featuring 16 terminals and a DUAL terminal position. It operates within a temperature range of -55°C to 125°C and meets MIL-STD-883 Class B (Modified) screening level. The device is packaged in a 16-pin DIP, suitable for through-hole mounting.
RCA CD4015BD/3 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T16 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Number of Bits | 4 |
| Screening Level | MIL-STD-883 Class B (Modified) |
| RoHS | No |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.