The RCA CD40161BF/3 is a 16-pin dual-in-line package (DIP) binary counter with a temperature grade of military. It operates over a temperature range of -55°C to 125°C and features a count direction of up. This logic IC is designed for use in high-reliability applications and meets the screening level of MIL-STD-883 Class B (Modified).
Checking distributor stock and pricing after the page loads.
RCA CD40161BF/3 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Logic IC Type | BINARY COUNTER |
| Count Direction | UP |
| Screening Level | MIL-STD-883 Class B (Modified) |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |