The CD4017BEX is a decade counter IC from RCA, featuring a temperature grade of industrial and a maximum operating temperature of 85 degrees Celsius. It has 16 terminals and operates in a dual terminal position. The device is a logic IC type, specifically designed as a decade counter with an up count direction. It has a maximum frequency of 2.5 MHz at nominal supply conditions. The CD4017BEX is packaged in a 16-pin dual-in-line (DIP) format, suitable for through-hole mounting.
RCA CD4017BEX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Logic IC Type | DECADE COUNTER |
| Count Direction | UP |
| Max Frequency@Nom-Sup | 2500000 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.