The CD4017BFX is a 16-bit decade counter IC from RCA, operating at frequencies up to 2.5MHz. It has a temperature range of -55°C to 125°C and is packaged in a DIP16 format. This military-grade logic IC is designed for counting applications with an up-counting direction.
RCA CD4017BFX technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Logic IC Type | DECADE COUNTER |
| Count Direction | UP |
| Max Frequency@Nom-Sup | 2500000 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.