The CD4023BD/3 is a dual NAND gate logic IC with 14 terminals, packaged in a 14-pin DIP. It operates over a temperature range of -55°C to 125°C and is screened to MIL-STD-883 Class B (Modified). The device is a NAND gate logic IC, not featuring Schmitt trigger functionality. It is manufactured by RCA and available in a 14-pin DIP package.
RCA CD4023BD/3 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T14 |
| Temperature Grade | MILITARY |
| Logic IC Type | NAND GATE |
| Schmitt Trigger | NO |
| Screening Level | MIL-STD-883 Class B (Modified) |
| RoHS | No |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.