The CD4027BE is a dual JK flip-flop IC from RCA, featuring a PDIP-16 package and industrial temperature range of -40 to 85 degrees Celsius. It has 16 terminals and supports master-slave trigger type. This logic IC is designed for use in a variety of applications, including digital circuits and systems.
Sign in to ask questions about the RCA CD4027BE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
RCA CD4027BE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Logic IC Type | J-K FLIP-FLOP |
| Trigger Type | MASTER-SLAVE |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for RCA CD4027BE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.