The CD4027BEX is a 16-channel dual J-K flip-flop IC from RCA, featuring a temperature grade of industrial and a JEDEC package code of R-PDIP-T16. It operates within a temperature range of -40 to 85 degrees Celsius. The device has 16 terminals and is available in a 16-pin DIP package. It is designed for use in logic IC applications and is suitable for industrial environments.
RCA CD4027BEX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Logic IC Type | J-K FLIP-FLOP |
| Trigger Type | MASTER-SLAVE |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.