The CD4027BF is a 16-pin DIP military-grade J-K flip-flop IC from RCA, featuring a temperature grade of MILITARY and a logic IC type of J-K FLIP-FLOP. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The IC has 16 terminals and supports master-slave trigger type. It is packaged in a DIP16 format.
Sign in to ask questions about the RCA CD4027BF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
RCA CD4027BF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T16 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Logic IC Type | J-K FLIP-FLOP |
| Trigger Type | MASTER-SLAVE |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for RCA CD4027BF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.