The CD4029BD is a 16-bit bidirectional decade counter IC from RCA, featuring a temperature grade of MILITARY and a logic IC type of decade counter. It operates within a temperature range of -55°C to 125°C and has 16 terminals. The JEDEC package code is R-XDIP-T16, and the package type is DIP16. This device is suitable for use in applications requiring a high level of reliability and performance.
Sign in to ask questions about the RCA CD4029BD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
RCA CD4029BD technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Logic IC Type | DECADE COUNTER |
| Count Direction | BIDIRECTIONAL |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for RCA CD4029BD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.