This 16-pin dual bidirectional decade counter IC from RCA features a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a JEDEC package code of R-XDIP-T16 and is classified as a military-grade logic IC. The device is a decade counter with a count direction of bidirectional and is designed for use in high-reliability applications. It meets the screening level requirements of MIL-STD-883 Class B (Modified).
RCA CD4029BD/3 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Logic IC Type | DECADE COUNTER |
| Count Direction | BIDIRECTIONAL |
| Screening Level | MIL-STD-883 Class B (Modified) |
| RoHS | No |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.