The CD4044BF is a 1-bit R-S latch flip-flop manufactured by RCA. It features a 16-pin DIP package and operates within a temperature range of -55 to 125 degrees Celsius. This logic IC is designed for military-grade applications and has a terminal position of DUAL.
Sign in to ask questions about the RCA CD4044BF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
RCA CD4044BF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T16 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Logic IC Type | R-S LATCH |
| Number of Bits | 1 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for RCA CD4044BF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.