RCA CD4047BEX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Temperature Grade | INDUSTRIAL |
| Logic IC Type | MONOSTABLE MULTIVIBRATOR |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.