The CD4049AK is a 16-channel dual inverter logic IC from RCA, featuring a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a propagation delay of 100ns and a maximum current of 0.01A. The device is packaged in a R-XDFP-F16 package type, suitable for high-temperature applications. The CD4049AK is a military-grade logic IC, designed for use in harsh environments.
Sign in to ask questions about the RCA CD4049AK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
RCA CD4049AK technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDFP-F16 |
| Temperature Grade | MILITARY |
| Logic IC Type | INVERTER |
| Max I(ol) | 0.01 |
| Prop. Delay@Nom-Sup | 100 |
| Load Capacitance | 15 |
| Schmitt Trigger | NO |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for RCA CD4049AK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.