Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, CDIP16
RCA CD4051BD/3 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Screening Level | MIL-STD-883 Class B (Modified) |
| Number of Channels | 8 |
| RoHS | No |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.