Single-Ended Multiplexer, 3 Func, 2 Channel, CMOS, PDIP16,
RCA CD4053BEX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Number of Functions | 3 |
| Temperature Grade | INDUSTRIAL |
| Number of Channels | 2 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.