The CD4061AD is a 16-bit standard SRAM IC with a parallel interface and 256 words of memory. It operates over a temperature range of -55 to 125°C and is packaged in a DIP16 format. This military-temperature-grade IC is designed for use in high-reliability applications.
Checking distributor stock and pricing after the page loads.
RCA CD4061AD technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T16 |
| Temperature Grade | MILITARY |
| Number of Words | 256 |
| Number of Words Code | 256 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.