CMOS Hex Inverter IC, featuring 6 independent inverter gates. Operates within an industrial temperature range of -40°C to 85°C. Housed in a 14-terminal PDIP package with dual in-line terminal positioning. This logic IC provides standard inversion functionality without Schmitt trigger capabilities.
Sign in to ask questions about the RCA CD4069UBE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
RCA CD4069UBE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Temperature Grade | INDUSTRIAL |
| Logic IC Type | INVERTER |
| Schmitt Trigger | NO |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for RCA CD4069UBE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.