The RCA CD4070BE is a 14-pin DIP packaged XOR gate IC with a temperature grade of industrial, suitable for operating between -40°C and 85°C. It features a load capacitance of 50pF and a propagation delay of 280ns. The IC is available in a DIP14 package, which is mounted through a hole. It is a logic IC type, specifically designed for XOR gate applications.
Sign in to ask questions about the RCA CD4070BE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
RCA CD4070BE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Temperature Grade | INDUSTRIAL |
| Logic IC Type | XOR GATE |
| Prop. Delay@Nom-Sup | 280 |
| Load Capacitance | 50 |
| Schmitt Trigger | NO |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for RCA CD4070BE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.