The CD4070BF is a 14-pin dual in-line package (DIP) XOR gate IC from RCA, designed for military-grade applications. It features a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The IC has a propagation delay of 280 nanoseconds and a load capacitance of 50 picofarads. It is not a Schmitt trigger device and is suitable for use in a variety of logic circuits.
RCA CD4070BF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T14 |
| Temperature Grade | MILITARY |
| Logic IC Type | XOR GATE |
| Prop. Delay@Nom-Sup | 280 |
| Load Capacitance | 50 |
| Schmitt Trigger | NO |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for RCA CD4070BF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.