The CD4070BK/3 is a 14-pin dual XOR gate logic IC from RCA, featuring a military temperature grade with an operating range of -55°C to 125°C. This device has a load capacitance of 50pF and a propagation delay of 280ns. The IC is packaged in a 14-pin DFP (Flat Leadless Chip Carrier) package, which is suitable for surface mount applications. The CD4070BK/3 is compliant with MIL-STD-883 Class B (Modified) screening level.
RCA CD4070BK/3 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDFP-F14 |
| Temperature Grade | MILITARY |
| Logic IC Type | XOR GATE |
| Prop. Delay@Nom-Sup | 280 |
| Load Capacitance | 50 |
| Schmitt Trigger | NO |
| Screening Level | MIL-STD-883 Class B (Modified) |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.