The CD4071BF/3 is a 14-pin dual-in-line package (DIP) logic IC from RCA, featuring a 4-input OR gate function. It operates within a temperature range of -55°C to 125°C and is compliant with MIL-STD-883 Class B (Modified) screening level. The device has a nominal supply voltage of 5V, with a maximum and minimum supply voltage of 18V and 3V, respectively. The propagation delay is 250ns, and it does not have Schmitt trigger functionality.
RCA CD4071BF/3 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T14 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | OR GATE |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 250 |
| Number of Inputs | 2 |
| Schmitt Trigger | NO |
| Screening Level | MIL-STD-883 Class B (Modified) |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.