The CD4076BE is a 16-channel dual flip-flop IC from RCA, featuring a 16-pin PDIP package and a temperature grade of industrial. It operates within a temperature range of -40 to 85 degrees Celsius. This device has 4 functions and 16 terminals, with a terminal position of dual. It is a type of logic IC with a positive edge trigger.
RCA CD4076BE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Logic IC Type | D FLIP-FLOP |
| Trigger Type | POSITIVE EDGE |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for RCA CD4076BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.