The CD4520BK is a 16-pin DFP binary counter from RCA, featuring two functions and up counting capability. It operates within a temperature range of -55°C to 125°C, making it suitable for military-grade applications. This logic IC is designed for use in a variety of counting and dividing applications.
Sign in to ask questions about the RCA CD4520BK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
RCA CD4520BK technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDFP-F16 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Logic IC Type | BINARY COUNTER |
| Count Direction | UP |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for RCA CD4520BK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.