The CD4520BK/3 is a 16-pin dual binary counter IC from RCA, designed for high-temperature operation up to 125°C. It features a military-grade temperature rating and meets the screening requirements of MIL-STD-883 Class B (Modified). This counter IC has a count direction of UP and is suitable for use in a variety of applications. The device is packaged in a 16-pin DFP (Flat, Leadless, 16-pin) package, which is a leadless package type. The CD4520BK/3 is a logic IC type BINARY COUNTER, with 2 functions and a terminal position of DUAL.
RCA CD4520BK/3 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDFP-F16 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Logic IC Type | BINARY COUNTER |
| Count Direction | UP |
| Screening Level | MIL-STD-883 Class B (Modified) |
| RoHS | No |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.