Checking distributor stock and pricing after the page loads.
RCA CD4532BEX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Temperature Grade | INDUSTRIAL |
| Logic IC Type | ENCODER |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |