The CD54HC164F is an 8-bit dual shift register from RCA, featuring a 14-pin DIP package and a MILITARY temperature grade. It operates at a maximum frequency of 20 MHz and has a number of terminals. The device is suitable for use in applications requiring a high level of reliability and performance.
RCA CD54HC164F technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T14 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Number of Bits | 8 |
| Max Frequency@Nom-Sup | 20000000 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for RCA CD54HC164F to view detailed technical specifications.
No datasheet is available for this part.