RCA CD54HC194F technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Number of Bits | 4 |
| Max Frequency@Nom-Sup | 20000000 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.